Transtector PI-4C6-AFB-DN

PoE Injector Cat6 4Port 802.3af B DIN | Transtector Systems PI-4C6-AFB-DN
$ 84.63
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector PI-4C6-AFB-DN herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Transtector PI-4C6-AFB-DN, die von den Distributoren bereitgestellt werden.

PoE Injector Cat6 4Port 802.3af B DIN | Transtector Systems PI-4C6-AFB-DN
INTERCONNECT ACCESRY
Transtector's PI-4C6-AFB-DN quad-port, DIN rail, Gigabit Category 6 (Cat 6) Midspan/Injector is a commercial grade Power-over-Ethernet device that provides DC or AC power for up to four 10/100/1000 Base-T Power-over-Ethernet, PoE equipped Network Appliance devices. PoE is used to supply power to devices such as Cameras, Access Points, IP Phones, and the like eliminating the need for an outlet near the devices and extra power cables. The unit uses Gigabit transformers on all four data pairs in contrast to cheaper designs that only use transformers for two pairs. It is compatible with devices that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). The PI-4C6-AFB-DN features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the cast aluminum injector housing providing superior grounding. The injector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the device. This unit does not come with a power supply. The user can choose the appropriately sized power supply based on the equipment needs up to 60 volts DC or AC. Please see Transtector's PIPS series of power supplies to purchase one separately or look to other parts in the PI- injector family that do come with a power supply included. Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO