Transtector PI-1C6-AFB-DN-56118

PoE Injector Cat6 1Port 802.3af B 56V118W DIN | Transtector Systems PI-1C6-AFB-DN-56118
$ 106.71
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector PI-1C6-AFB-DN-56118 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Transtector PI-1C6-AFB-DN-56118, die von den Distributoren bereitgestellt werden.

PoE Injector Cat6 1Port 802.3af B 56V118W DIN | Transtector Systems PI-1C6-AFB-DN-56118
INTERCONNECT ACCESRY
Transtector's PI-1C6-AFB-DN-56118 single-port, DIN rail, Gigabit Category 6 (Cat 6) Midspan/Injector is a commercial grade Power-over-Ethernet device that provides DC or AC power for one 10/100/1000 Base-T Power-over-Ethernet, PoE equipped network device. The unit uses Gigabit transformers on all four data pairs in contrast to cheaper designs that only use transformers for two pairs. It is compatible with devices that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). The PI-1C6-AFB-DN-56118 features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the injector housing providing superior grounding. The injector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the device. This kit includes the protector/injector and a 56VDC @ 118W power supply (PIPS-56V118W-R25MMDC). Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO