Transtector PI-1C5E-AFB-LP-4848

PoE Injector Cat5e 1Port 802.3af B w/ LP 48V48W | Transtector Systems PI-1C5E-AFB-LP-4848
$ 76.35
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector PI-1C5E-AFB-LP-4848 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Transtector PI-1C5E-AFB-LP-4848, die von den Distributoren bereitgestellt werden.

PoE Injector Cat5e 1Port 802.3af B w/ LP 48V48W | Transtector Systems PI-1C5E-AFB-LP-4848
INTERCONNECT ACCESRY
Transtector's PI-1C5E-AFB-LP-4848 single-port Category 5e (Cat 5e) Midspan/Injector (also known as PoE Passive Splitter) is a commercial grade Power-over-Ethernet device that provides DC or AC power for one 10/100 Base-T Ethernet Power-over-Ethernet, PoE equipped network device. PoE is used to supply power to devices such as Cameras, Access Points, IP Phones, and the like eliminating the need for an outlet near the devices and extra power cables. It is compatible with devices that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). The unit supports both positive and negative DC as well as AC power up to 60 volts. The PI-1C5E-AFB-LP-4848 features integral surge protection for the data and power feeds. The unit eliminates the need for an external surge protector and is designed to provide protection for expensive indoor equipment. The design provides protection for both common and differential mode surges. This unit can also be used as a stand alone lightning surge protector. The PI-1C5E-AFB-LP-4848 features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is located directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. This kit includes the protector/injector and a 48VDC @ 48W power supply (PIPS-48V48W-R25MMDC). Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO