Transtector HT-NO-E3PM-GPST

Hemp Tested E3PM Gps Timing Mil Grade | Transtector Systems HT-NO-E3PM-GPST
$ 406.8
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector HT-NO-E3PM-GPST herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector HT-NO-E3PM-GPST, die von den Distributoren bereitgestellt werden.

HEMP TESTED E3PM GPS TIMING MIL GRADE | Transtector Systems HT-NO-E3PM-GPST
EMP/LIGHTNING PROTEC
Data Surge Protector SPD E3PM Outdoor GPS Timing Isolated BNC SASD, GDT, TBU HEMP Tested. Transtector GPS surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) HT-NO-E3PM-GPST is in-stock and will ship same business day as purchased from us directly. Our GPS Timing surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial GPS surge protection device for data line applications helps prevent damage from EMP (electromagnetic pulse) or energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for GPS can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number HT-NO-E3PM-GPST from Transtector is designed to protect GPS from transient voltage power spikes. This commercial GPS surge protector provides high quality electrical surge suppressor protection. Also, our surge protector for GPS Timing Protection is HEMP Tested (high-altitude electromagnetic pulse or high altitude EMP) for added protection. The data surge protection unit is rated for outdoor use. The outdoor GPS Timing surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector GPS SPD uses a isolated BNC for connection. Our industrial GPS Timing lightning and transient surge protection for power spike suppression is part of the E3PM series. GPS surge protector datasheet PDF of specifications and drawing with dimensions details for HT-NO-E3PM-GPST are available for download above. Protection from surge for GPS Timing devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD), Gas Discharge Tube (GDT) and Transient Blocking Unit (TBU). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD), Gas Discharge Tube (GDT) and Transient Blocking Unit (TBU) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for GPS are handled through SASD, GDT and TBU protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD E3PM outdoor GPS Timing isolated BNC SASD, GDT, TBU HEMP tested, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO