Transtector HT-AI-E3PA-120S

HEMP TESTED E3PA 120S | Transtector Systems HT-AI-E3PA-120S
$ 1,739.66
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector HT-AI-E3PA-120S herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector HT-AI-E3PA-120S, die von den Distributoren bereitgestellt werden.

HEMP TESTED E3PA 120S | Transtector Systems HT-AI-E3PA-120S
EMP/LIGHTNING PROTEC
AC Surge Protector SPD E3PA Module 120 Vac Single-Phase SASD 50 kA HEMP Tested. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) HT-AI-E3PA-120S is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from EMP (electromagnetic pulse) or VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number HT-AI-E3PA-120S from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Also, our AC power surge protector device is HEMP Tested (high-altitude electromagnetic pulse or high altitude EMP) for added protection. Our electrical surge protection unit is rated for indoor use. The indoor SPD for AC is a module type design. Indoor industrial electrical surge protection module is part of the Transtector E3PA series. HT-AI-E3PA-120S TVSS indoor AC surge protector is for 120 Vac applications. The 120V AC TVSS is a single-phase surge protector. Our single-phase 120V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Single-phase surge protector module for lightning protection and other spikes in electrical power has a maximum amperage of 50 kA. Our industrial AC electrical / lightning SPD is rated at 50 kA on 120V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for HT-AI-E3PA-120S can be found above. Protection from AC electrical surge in this Transtector module component is in the form of Silicon Avalanche Suppression Diode (SASD). This AC SPD uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Silicon Avalanche Suppression Diode (SASD) protection circuits in the HT-AI-E3PA-120S SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD E3PA Module 120 Vac Single-Phase SASD 50 kA HEMP Tested, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO