Transtector FOCP-HPDC-350-DB

LV Fuse, 350A, Fast Acting, Current Limiting
$ 633.625
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector FOCP-HPDC-350-DB herunter.

Transtector

Datasheet8 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Transtector FOCP-HPDC-350-DB, die von den Distributoren bereitgestellt werden.

LV Fuse, 350A, Fast Acting, Current Limiting
Transtector’s FOCP-HPDC-350-DB is a highly efficient and reliable low voltage power fuse suitable for various applications. With a rated current of 350 A, it can handle heavy loads and provide optimal protection for electrical systems. Our over current protection power fuse is UL certified and features a DIN bolt mounting type offering, easy installation and secure connection. The bolt connection ensures a durable and stable setup for the fuse, minimizing any chances of disconnection or malfunction. This LV power fuse is in stock and available for same business day shipping. With a rated DC voltage of 1500 Vdc, this fast acting LV fuse is specifically designed for DC applications. Its DC breaking capacity of 250 kA ensures efficient breaking and interruption of the circuit to protect against any potential damage or hazards. This makes our LV power fuse, an ideal choice for electric vehicle charging stations, photovoltaic (solar) systems, and other DC power systems. Our FOCP-HPDC-350-DB low voltage power fuse protects system wiring, infrastructure and personnel by limiting current during electrical fault/overcurrent events. This rectangular current limiting fuse operates at temperature ranging from -40 to +80 deg C. One of the standout features of this fuse is its high-speed fusing characteristics, high current breaking capacity, and good current limiting performance. These qualities allow for quick response and effective protection against fault currents. Additionally, the fuse is classified under the utilization category of aR / aBat. Transtector also has one of the largest in-stock selection of service panels and surge protectors. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining our fast acting LV power fuse that meets your needs. Features High Speed Fusing Characteristics High Current Breaking Capacity Good Current Limiting Performance Utilization Category: aR / aBat DIN Bolt Style Mounting UL 248-13 Certified Applications Electric Vehicle Charging Stations Photovoltaic (Solar) Systems DC Power Systems Power Conversion Equipment Protection Battery Protection.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO