Transtector B39-00-1001

LS PLUS 100 120/240 SP, TAA | Transtector Systems B39-00-1001
$ 2,309.475
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector B39-00-1001 herunter.

RS (Formerly Allied Electronics)

Datasheet4 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector B39-00-1001, die von den Distributoren bereitgestellt werden.

LS PLUS 100 120/240 SP, TAA | Transtector Systems B39-00-1001
EMP/LIGHTNING PROTEC
AC Surge Protector SPD LS PLUS Panel 120, 240 Vac Split-Phase MOV 100 kA, UL 1449 5th Ed. Type 1 or Type 2. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) B39-00-1001 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number B39-00-1001 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for outdoor use. The outdoor SPD for AC is a panel type design. Outdoor industrial electrical surge protection panel is part of the Transtector LS PLUS series. B39-00-1001 TVSS outdoor AC surge protector is for 120 Vac and 240 Vac applications. The 120V AC and 240V AC TVSS is a split-phase surge protector. Our split-phase 120V and 240V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Split-phase surge protector panel for lightning protection and other spikes in electrical power has a maximum amperage of 100 kA. Our industrial AC electrical / lightning SPD is rated at 100 kA on 120V and 240V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for B39-00-1001 can be found above. Protection from AC electrical surge in this Transtector panel component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the B39-00-1001 SPD. B39-00-1001 commercial surge protector for AC power is UL 1449 5th Ed. Type 1 or Type 2 rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD LS PLUS Panel 120, 240 Vac Split-Phase MOV 100 kA, UL 1449 5th Ed. Type 1 or Type 2, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO