Transtector A87-50-0009

GB100 750VAC RLY VERSION NO ENCLOSURE | Transtector Systems A87-50-0009
$ 2,038.3
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector A87-50-0009 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector A87-50-0009, die von den Distributoren bereitgestellt werden.

GB100 750VAC RLY VERSION NO ENCLOSURE | Transtector Systems A87-50-0009
EMP/LIGHTNING PROTEC
AC Surge Protector SPD GB Panel Assy 750 Vac 3-Phase Delta MOV 160 kA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) A87-50-0009 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number A87-50-0009 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for indoor use. The indoor SPD for AC is a panel assy type design. Indoor industrial electrical surge protection panel assy is part of the Transtector GB series. A87-50-0009 TVSS indoor AC surge protector is for 750 Vac applications. The 750V AC TVSS is a 3-phase delta surge protector. Our 3-phase delta 750V SPD is just one of many alternating current protection devices that ship same-day from Transtector. 3-phase delta surge protector panel assy for lightning protection and other spikes in electrical power has a maximum amperage of 160 kA. Our industrial AC electrical / lightning SPD is rated at 160 kA on 750V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for A87-50-0009 can be found above. Protection from AC electrical surge in this Transtector panel assy component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the A87-50-0009 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD GB Panel Assy 750 Vac 3-Phase Delta MOV 160 kA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO