Transtector 1104-11-101

DC Surge Protector SPD I2R Indoor DIN-Rail 1000 Vdc
$ 307.79
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector 1104-11-101 herunter.

Transtector

Datasheet3 SeitenVor 7 Jahren

RS (Formerly Allied Electronics)

Beschreibungen

Beschreibungen von Transtector 1104-11-101, die von den Distributoren bereitgestellt werden.

DC Surge Protector SPD I2R Indoor DIN-Rail 1000 Vdc
I2R SPV1000 3 40 | Transtector Systems 1104-11-101
DC Surge Protector SPD I2R Indoor DIN-Rail 1000 Vdc, Single-Mode, 40 kA MOV IEC 61643-1. Transtector DC (Direct Current) surge protector (also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1104-11-101 is in-stock and will ship same business day as purchased. Our DC surge protector / SPD will provide overvoltage protection for your equipment. This commercial direct current surge protector helps prevent damage from overvoltage DC that can be caused by lightning surge and other strong changes in electricity. The transient voltage suppressor / TVS device can act as an overvoltage spike lightning surge protector / arrestor as well as protect from other direct current electrical surges. DC surge protector device part number 1104-11-101 is designed to protect sensitive electric and electronic equipment from transient voltage. The TVSS product for direct current from Transtector offers superior voltage surge protection. Our electrical surge protection device is rated for indoor use. This indoor SPD for DC is IP20 rated for solutions that require this level of protection. 1104-11-101 industrial indoor IP20 DC surge protection device is a DIN-rail type. Our DIN-rail DC SPD for industrial electrical applications is part of the I2R series. This Transtector transient voltage surge suppressor / TVSS is for 1,000 Vdc applications. The 1,000 Vdc surge protector operates in Single-Mode and is just one of many direct current protection devices that ship same-day from Transtector. This surge suppression equipment device has a maximum amperage of 40 kA. Our electrical / lightning surge protection DC SPD rated at 40 kA on 1,000Vdc. The direct current surge protector device is certified for IEC 61643-1. Transtector transient voltage suppressor for DC power devices 1104-11-101 product PDF datasheet with details of specifications and CAD drawing with dimensions can be found above. Protection from surge in this Transtector device is in the form of Metal Oxide Varistor (MOV). This DC SPD uses Metal Oxide Varistor circuits to protect electrical equipment from spikes in direct current power. Transient direct current power from surges such as lightning or strong electrical changes are handled through Metal Oxide Varistor protection circuits in the 1104-11-101 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our DC surge protector SPD I2R indoor DIN-Rail 1000 vdc, Single-Mode, 40 kA MOV IEC 61643-1, we ship our other electrical power surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO