Transtector 1101-656-1

ALPU POE | Transtector Systems 1101-656-1
$ 338.9
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector 1101-656-1 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector 1101-656-1, die von den Distributoren bereitgestellt werden.

ALPU POE | Transtector Systems 1101-656-1
EMP/LIGHTNING PROTEC
Data Surge Protector SPD ALPU Outdoor 100 Base-T Ethernet/PoE+ RJ45 Screw-Term Block SASD. Transtector 100 Base-T Ethernet/PoE+ surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-656-1 is in-stock and will ship same business day as purchased from us directly. Our 100 Base-T Ethernet/PoE+ surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial 100 Base-T Ethernet/PoE+ surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for 100 Base-T Ethernet/PoE+ can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-656-1 from Transtector is designed to protect 100 Base-T Ethernet/PoE+ from transient voltage power spikes. This commercial 100 Base-T Ethernet/PoE+ surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for outdoor use. The outdoor 100 Base-T Ethernet/PoE+ surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector 100 Base-T Ethernet/PoE+ SPD uses a RJ45 screw-term block for connection. Our industrial 100 Base-T Ethernet/PoE+ lightning and transient surge protection for power spike suppression is part of the ALPU series. 100 Base-T Ethernet/PoE+ surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-656-1 are available for download above. Protection from surge for 100 Base-T Ethernet/PoE+ devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for 100 Base-T Ethernet/PoE+ are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD ALPU outdoor 100 base-t ethernet/poe+ RJ45 screw-term block SASD, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO