Transtector 1000-776

SA SUPPRESSOR ASSEMBLY | Transtector Systems 1000-776
$ 699.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector 1000-776 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector 1000-776, die von den Distributoren bereitgestellt werden.

SA SUPPRESSOR ASSEMBLY | Transtector Systems 1000-776
EMP/LIGHTNING PROTEC
AC Surge Protector SPD SDA Module 277, 480 Vac 60 A SASD 10 kA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1000-776 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number 1000-776 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. The SPD for AC is a module type design. Industrial electrical surge protection module is part of the Transtector SDA series. 1000-776 TVSS AC surge protector is for 277 Vac and 480 Vac applications. The 277V AC and 480V AC TVSS is a surge protector. Our 277V and 480V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Surge protector module for lightning protection and other spikes in electrical power has a maximum amperage of 10 kA. Our industrial AC electrical / lightning SPD is rated at 10 kA on 277V and 480V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for 1000-776 can be found above. Protection from AC electrical surge in this Transtector module component is in the form of Silicon Avalanche Suppression Diode (SASD). This AC SPD uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Silicon Avalanche Suppression Diode (SASD) protection circuits in the 1000-776 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD SDA Module 277, 480 Vac 60 A SASD 10 kA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO