Transtector 1000-682-4

SPD APEX Module 120 Vac MOV 30 kA L1 | Transtector Systems 1000-682-4
$ 424.095
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector 1000-682-4 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector 1000-682-4, die von den Distributoren bereitgestellt werden.

SPD APEX Module 120 Vac MOV 30 kA L1 | Transtector Systems 1000-682-4
EMP/LIGHTNING PROTEC
AC Surge Protector SPD APEX Module 120 Vac MOV 30 kA L1. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1000-682-4 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number 1000-682-4 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. The SPD for AC is a module type design. Industrial electrical surge protection module is part of the Transtector APEX series. 1000-682-4 TVSS AC surge protector is for 120 Vac applications. The 120V AC TVSS is a surge protector. Our 120V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Surge protector module for lightning protection and other spikes in electrical power has a maximum amperage of 30 kA. Our industrial AC electrical / lightning SPD is rated at 30 kA on 120V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for 1000-682-4 can be found above. Protection from AC electrical surge in this Transtector module component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the 1000-682-4 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD APEX Module 120 Vac MOV 30 kA L1, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO