Beschreibungen von Traco Power TSR 1.5-2450E, die von den Distributoren bereitgestellt werden.
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid
DC/DC Module 7-36V/5V/1,5A 15x10x6,5mm TSR1.5-2450E
DC converter, 7-36 VDC, 1 output, 5 VDC, 95 % efficiency, TSR 1.5-2450E
Module DC-DC 24VIN 1-OUT 5V 1.5A 3-Pin SIP Module
1.5 Amp POL converter, industrial, 7-36 VDC input, pos.-pos. circuit, cost efficient, LM78 compatible, SIP-3
Traco Power
Non-Isolated DC/DC Converters 7-36Vin 5V 1.5A Non Iso POL SIP-3
5V 1.5A, DC-DC Converter Straight Pins Switching Regulator
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT OPEN FRAME
TRACOPOWER -, 7 ¡ú 36 V , 5V , 7.5W
TRACOPOWER TSR 1.5-2450E 非隔离直流-直流转换器
RS APAC
SIP-3 DC-DC Power Modules ROHS
1.5 AMP POL CONVERTER, INDUSTRIA
Dc-Dc Converter, 5V, 1.5A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Current Max:1.5A; Product Range:Tsr 1.5E; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:7V Rohs Compliant: Yes |Traco Power TSR 1.5-2450E
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1.5 / Input Voltage Min. V = 7 / Input Voltage Max. V = 36 / Output Type = Fixed / Rated Power W = 1.5 / Termination Type = PCB Pins / Mounting Type = PCB / Efficiency % = 95 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / MTBF h = 6800000 / Length mm = 14.87 / Width mm = 10 / Height mm = 6.45