Beschreibungen von Traco Power TRN 3-4810SM, die von den Distributoren bereitgestellt werden.
DC DC CONVERTER 3.3V 2.3W / Isolated Module DC DC Converter 1 Output 3.3V 700mA 36V - 75V Input
DC/DC converter, 36-75 VDC, 3 W, 1 output, 3.3 VDC, 75 % efficiency, TRN 3-4810SM
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
3.3Vdc 0.7A, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 3SM, 36 ¡ú 75 V , 3.3V , 3W
3W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 3-4810SM
1600VDC Isolated DC to DC Converter
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 3-4810SM DCDC转换器
RS APAC
DC-DC CONVERTER, 3.3V, 0.7A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-10 / Efficiency % = 75 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 7.7 / Height mm = 11 / Warranty = 3 Years