Beschreibungen von Traco Power TRN 3-0513, die von den Distributoren bereitgestellt werden.
DC/DC converter, 4.5-13.2 VDC, 3 W, 1 output, 15 VDC, 80 % efficiency, TRN 3-0513
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 9VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Module
15Vdc 0.2A, DC/DC Converter Wide 2:1 Input Voltage Range SIP Package
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SIP package
Traco Power
TRACOPOWER DCDC, TRN 3, 4.5 ¡ú 13.2 V , 15V , 3W
3W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 3-0513
SIP,11.9x7.7mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-5 / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 8 / Height mm = 11.9 / Warranty = 3 Years