Beschreibungen von Traco Power TMR 3-1222, die von den Distributoren bereitgestellt werden.
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
DC/DC converter, 9-18 VDC, 3 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 3-1222
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TracoPower TMR 3-1222 3W DC-DC Converter 9 - 18V DC In ±12V DC ±125mA Out
3 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 3, 9 ¡ú 18 V , ¡À12V , 3W
Isolated DC/DC Converters - Through Hole
DC/DC, REG,9-18VIN,+-12VO 0.125A,3W,1.5KV
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 12V, -12V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4800000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1