Beschreibungen von Traco Power TEN 30-2411WIN, die von den Distributoren bereitgestellt werden.
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco Power
Module DC-DC 24VIN 1-OUT 5.1V 6A 30W 6-Pin
DC/DC converter, 9-36 VDC, 30 W, 1 output, 5.1 VDC, 88 % efficiency, TEN 30-2411WIN
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TracoPower TEN 30-2411WIN 30W DC-DC Converter 9 - 36V DC In 5.1V DC 6A Out
5.1Vdc 6A, DC-DC Converter 2x1 Package Ultra Wide 4:1 Input Range
30.6W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,50.8x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 30WIN, 9 ¡ú 36 V , 5V , 30W
Isolated DC/DC Converters - Through Hole
TRACOPOWER TEN 30-2411WIN DCDC转换器
Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 6A, 5.1V; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5.1V; Output Current - Output 1:6A; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 30-2411WIN
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 6 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2