Time Mark 295-240

Circuit Breaker Accessories, Capacitor Trip Device, 240 VAC
$ 265.825
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Time Mark 295-240 herunter.

Time Mark

Datasheet2 SeitenVor 13 Jahren

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-56.25%

Lieferkette

Country of OriginUSA

Beschreibungen

Beschreibungen von Time Mark 295-240, die von den Distributoren bereitgestellt werden.

CIRCUIT BREAKER ACCESSORIES, CAPACITOR TRIP DEVICE,240 VAC
295-240V CAPACITOR TRIP DEVICE
The Model 295 Capacitor Trip Device is used to trip circuit breakers requiring an AC voltage, by using the stored energy in a capacitor. The capacitor is kept at full charge during normal operation by a half-wave silicon rectifier which draws its energy from the power line. When completely discharged, the Model 295 draws approximately 10 amps from the line in the first half cycle, 3 amps the second half cycle and 1 amp from the third. Continuous current required to keep the capacitor charged is less than 5 milliamps. The capacitor holds sufficient charge to trip the breaker for at least 12 seconds after the charging voltage is removed. However, on most fault conditions, some voltage is still present, so the Model 295 is designed so that 65 percent of normal voltage gives sufficient charge to trip the breaker. A low-energy lamp, connected in parallel with the storage capacitor, gives a visual indication when the voltage charge is 85 volts or more on the 120V version and 170 volts or more on the 240V version.
Time Mark

Aliasnamen des Herstellers

Time Mark verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Time Mark ist möglicherweise auch unter den folgenden Namen bekannt:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE