Time Mark 19-380-50HZ

3PH, 380V, 50HZ, SPDT, (98090304)
$ 90.87
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
RS (Formerly Allied Electronics)19-380-50HZ01Bulk
22h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Time Mark 19-380-50HZ herunter.

RS (Formerly Allied Electronics)

Datasheet2 SeitenVor 7 Jahren

Lieferkette

Country of OriginUSA

Beschreibungen

Beschreibungen von Time Mark 19-380-50HZ, die von den Distributoren bereitgestellt werden.

3PH,380V,50HZ, SPDT,(98090304)
The Model 19 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 19 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a microcontroller with a voltage and phase-angle sensing circuit, driving an electromechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset. An adjustable restart delay prevents short cycling in compressor applications and an adjustable trip delay prevents nuisance tripping during power fluctuations. The Model 19 does not require a neutral connection and can be used with Wye or Delta systems. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both FAULT and NORM condition indicators are provided to aid in adjustment and system trouble-shooting. The Model 18 is UL Recognized in the U.S. and Canada and is available with optional gold flashed silver contacts for low current applications.
Time Mark

Aliasnamen des Herstellers

Time Mark verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Time Mark ist möglicherweise auch unter den folgenden Namen bekannt:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE