Tigges 912/4X35

SCREW SOCKET, CAP, S/S, M4X35, Pack 50; Thread Size - Imperial: -; Metric: M4; Screw Length: 35mm; Fastener Plating: -;
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Tigges 912/4X35 herunter.

element14 APAC

Datasheet1 SeiteVor 22 Jahren

Bestandsverlauf

3-Monats-Trend:
-45.45%

Verwandte Teile

TR FasteningsM412 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M4X12, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:12mm; Fastener Plating:-;
TR FasteningsM420 KRA2MCS100-
SCREW, POZI, CSK, S/S, A2, M4X20, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:20mm; Fastener Material:Stainless Steel;
TR FasteningsM412 KRA2MCS100-
SCREW, POZI, CSK, S/S, A2, M4X12, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:12mm; Fastener Material:Stainless Steel;

Beschreibungen

Beschreibungen von Tigges 912/4X35, die von den Distributoren bereitgestellt werden.

SCREW SOCKET, CAP, S/S, M4X35, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:35mm; Fastener Plating:-;
Screw Socket, Cap, S/S, M4X35, Pk50; Thread Size - Imperial:-; Thread Size - Metric:M4; Screw Length:35Mm; Fastener Plating:-; Fastener Material:Stainless Steel; Screw Head Style:Hex Socket; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Tigges 912/4X35