Beschreibungen von ABB Control 54157, die von den Distributoren bereitgestellt werden.
One-Hole Compression Lug, 2/0 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Black
Lug Terminal (2/0)AWG Copper 41.91mm Electro Tin
COPPER ONE-HOLE LUG 2/0AWG 1/4" BOLT SIZE DIE CODE 45 DIE CODE BLACK
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP,
Thomas & Betts Ck 54157 2/0 Cu Std Brl 1 Hole25
2/0 CU STD. BRL. 1 HOLE.25 IN BOLT
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP,; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP, 2/0AWG; Connector Type:Lug, Compression; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):2/0; Contact Material:Copper; Contact Plating:Tin
Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 2/0 AWG Conductor, Die Code: 45, 35 kV, 1/4 in Stud, Straight Tongue, 0.65 in L x 0.83 in W x 0.13 in THK Tongue, 1.65 in Overall Length, Standard Barrel, 0.57 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Black