ABB Control 18RA-10

Ring Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red, 100 PK
$ 0.95
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 18RA-10 herunter.

IHS

Datasheet2 SeitenVor 9 Jahren

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
+196%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Beschreibungen

Beschreibungen von ABB Control 18RA-10, die von den Distributoren bereitgestellt werden.

Ring Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red, 100 PK
Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin
Terminal Ring; Insulated Extra length; 600V; 22 to 16 AWG; No. 10
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#10; Wire Size (AWG):22-16; Insulator Material:Vinyl; Series:RA; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#10; Terminal Insulation:Vinyl ;RoHS Compliant: Yes
CRIMP TERMINAL, RING, 2BA, RED; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:4.4mm; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl; SVHC:No SVHC (20-Jun-2011); BA Equivalent:2; Cable Diameter Max:3.45mm; Colour:Red; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Jacket Colour:Red; Jacket Material:Nylon; Stud Size:4.4mm; Termination Type:Crimp; Voltage Rating VAC:600V; Wire Area Size Max:1.65mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:16AWG; Wire Size Range (AWG):16 AWG; Wire Size SWG Max:29; Wire Size SWG Min:17
Thomas & Betts 18RA-10 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: 18RA-10. Sta-Kon Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #10 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.15 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Red. Additional Description: TB -18RA-10 INS VINYL RING TERM 22-16 NO10 RED. Catalog Description: Vinyl-Insulated Ring Terminal, Length .97 Inches, Width .31 Inches, Maximum Insulation .150, Bolt Hole #10, Wire Range #22-#16 AWG, Color Red, Copper, Tin Plated..

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 18RA-10.
  • 18RA10