Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Texas Instruments UCC381DP-ADJ

Reg LDO Lin Adj Pos 1.22V to 8.85V 1A 8-Pin SOIC Tube
$ 4.41
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments UCC381DP-ADJ herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments UCC381DP-ADJ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.41
$ 3.26
Stock
397,821
495,214
Authorized Distributors
2
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
8.85 V
8.85 V
Output Current
1 A
1 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

Texas InstrumentsUCC381DPTR-ADJ
LDO Regulator Pos 1.22V to 8.85V 1A 8-Pin SOIC T/R
Texas InstrumentsUCC281DPTR-ADJ
Single Output LDO, 1.0A, Adj.(1.22 to 8.85V), Low Quiescent Current 8-SOIC -40 to 85
Texas InstrumentsUCC281DP-ADJ
1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70

Beschreibungen

Beschreibungen von Texas Instruments UCC381DP-ADJ, die von den Distributoren bereitgestellt werden.

Reg LDO Lin Adj Pos 1.22V to 8.85V 1A 8-Pin SOIC Tube
UCC381 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 1.75mm 1A 0C~70C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage, Vdo:600mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The UCC381-3/-5/-ADJ family of positive linear series pass regulators is tailored for low drop out applications where low quiescent power is important. Fabricated with a BiCMOS technology ideally suited for low input to output differential applications, the UCC381 will pass 1A while requiring only 0.5V of input voltage headroom. Dropout voltage decreases linearly with output current, so that dropout at 200mA is less than 100mV. Quiescent current is always less than 650uA. To prevent reverse current conduction, on-chip circuitry limits the minimum forward voltage to typically 50mV. Once the forward voltage limit is reached, the input-output differential voltage is maintained as the input voltage drops until undervoltage lockout disables the regulator. UCC381-3 and UCC381-5 versions have on-chip resistor networks preset to regulate either 3.3V or 5.0V, respectively. Furthermore, remote sensing of the load voltage is possible by connecting the VOUTS pin directly at the load. The output voltage is then regulated to 1.5% at room temperature and better than 2.5% over temperature. The UCC381-ADJ version has a regulated output voltage programmed by an external user-definable resistor ratio. Short circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a TON delay. The device then stays off for a period, TOFF, that is 32 times the TON delay. The device then begins pulsing on and off at the TON/(TON +TOFF) duty cycle of 3%. This drastically reduces the power dissipation during short circuit such that heat sinking, if at all required, must only accommodate normal operation. On the fixed output versions of the device TON is fixed at 400us - a guaranteed minimum. On the adjustable version an external capacitor sets the on time. The off time is always 32 times TON. The UCC381 can be shutdown to 25uA (max) by pulling the CT pin low. Internal power dissipation is further controlled with thermal overload protection circuitry. Thermal shutdown occurs if the junction temperature exceeds 165C. The chip will remain off until the temperature has dropped 20C. The UCC281 series is specified for operation over the industrial range of -40C to +85C, and the UCC381 series is specified from 0C to +70C. These devices are available in the 8 pin DP surface mount power package. For other packaging options consult the factory.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.