Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Texas Instruments UCC35702PWTR

Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP T/R
$ 4.219
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments UCC35702PWTR herunter.

Mouser

Datasheet21 SeitenVor 18 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments UCC35702PWTR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.219
$ 5.85
$ 5.85
Stock
134,124
306,051
306,051
Authorized Distributors
2
3
3
Topology
-
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Verwandte Teile

Texas InstrumentsUCC25702PWTR
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 , 5mm*1.15mm
Texas InstrumentsUCC25701PWTR
Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
Texas InstrumentsUCC25702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
Analog DevicesMAX17502HAUD+
MAX17502 Tube Active Step-Down DC to DC switching regulator 24V 4.5mm 1A 300kHz

Beschreibungen

Beschreibungen von Texas Instruments UCC35702PWTR, die von den Distributoren bereitgestellt werden.

Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP T/R
Surface Mount ROHS3Compliant Transistor Driver Step-Up Step-Up/Step-Down DC to DC switching controller 0C~70C TA 100kHz 8.8V~15V
Pulse Width Modulation (PWM) Controller IC; Output Current:100mA; Frequency:700kHz; Supply Voltage Range:10V to 13V; Digital IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage
The UCC35701/UCC35702 family of pulse width modulators is intended for isolated switching power supplies using primary side control. They can be used for both off-line applications and DC/DC converter designs such as in a distributed power system architecture or as a telecom power source. The devices feature low startup current, allowing for efficient off-line starting, yet have sufficient output drive to switch power MOSFETs in excess of 500kHz. Voltage feed forward compensation is operational over a 5:1 input range and provides fast and accurate response to input voltage changes over a 4:1 range. An accurate volt-second clamp and maximum duty cycle limit are also featured. Fault protection is provided by pulse by pulse current limiting as well as the ability to latch off after a programmable number of repetitive faults has occurred. Two UVLO options are offered. UCC35701 family has turn-on and turn-off thresholds of 13V/9V and UCC35702 family has thresholds of 9.6V/8.8V. The UCC35701/2 and the UCC25701/2 are offered in the 14 pin SOIC (D), 14 pin PDIP (N) or in 14 pin TSSOP (PW) packages. The UCC15701/2 is offered in the 14 pin CDIP (J) package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.