Texas Instruments UCC28086D

Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
$ 2.3
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments UCC28086D herunter.

Farnell

Datasheet28 SeitenVor 11 Jahren
Datasheet27 SeitenVor 15 Jahren
Datasheet27 SeitenVor 14 Jahren
Datasheet28 SeitenVor 10 Jahren
Datasheet27 SeitenVor 15 Jahren

Texas Instruments

Mouser

element14 APAC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
-3.67%

CAD-Modelle

Laden Sie Texas Instruments UCC28086D Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.3
$ 2.09
$ 2.09
Stock
216,996
131,979
131,979
Authorized Distributors
4
3
3
Topology
Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
500 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Lieferkette

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments UCC28086D anzeigen.

Verwandte Teile

Texas InstrumentsUCC38083D
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC38084D
Transistor Driver, Boost/Buck/Half-Bridge/Push-Pull, Yes, 200kHz, 2-Ch, 15V, 4.1V, SOIC-8, SMD
Texas InstrumentsUCC38083DR
DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount

Beschreibungen

Beschreibungen von Texas Instruments UCC28086D, die von den Distributoren bereitgestellt werden.

Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Half-Bridge, Push-Pull Transistor Driver, 200kHz, 2A, 15V, 4.1V, SOIC-8, SMD
PWM CURRENT MODE P-P 8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Case Style:SOIC; Base Number:28086; Frequency:1MHz; Max Input Voltage:10V; Max Output Current:1A; Max Supply Voltage:10V; Max Switch Output ;RoHS Compliant: Yes
The UCC38083/4/5/6 is a family of Bi CMOS pulse width modulation (PWM) controllers for dc-to-dc or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110 ns, limiting each output's duty cycle to less than 50%. The new UCC3808x family is based on the UCC3808Aarchitecture. The major differences include the addition of a programmable slope compensation ramp to the Cs signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistoris monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay. The UCC38083 and the UCC38084 devices have atypical soft-start interval time of 3.5 ms while the UCC38085 and the UCC38086 has less than 100 t,s for applications where internal soft-start is not desired. The UCC38083 and the UCC38085 devices have the turn-on/off thresholds of 12.5 V / 8.3 V, while the UCC38084 and the UCC38086 has the turn-on/offthresholds of 4.3 V / 4.1 V. Each device is offered in 8-pin TS SOP (PW), 8-pin SOIC (D) and 8-pin PDIP (P)packages. fiffl'^\Delta \Theta jfl'ffi ^aejae o/AEOEO/!"#$o/O/AE o/% &'!!(AE$ #% O/OE )'*+o/&#$o/O/AE ,#$(- fi!O/,'&$% &O/AEOEO/!" $O/ %)(&o/OEo/&#$o/O/AE% )(! $.( $(!"% O/OE j(/#% flAE%$!'"(AE$% %$#AE,#!, 0#!!#AE$1- fi!O/,'&$o/O/AE )!O/&(%%o/AE2 ,O/(% AEO/$ AE(&(%%#!o/+1 o/AE&+',( $(%$o/AE2 O/OE #++ )#!#"($(!%- Copyright (C) 2002-2003, Texas Instruments Incorporated Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • UCC28086D.