Texas Instruments TPS2010D

5.5-V, 0.4-A, 95-mΩ, load switch 8-SOIC -40 to 85
$ 2.285
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TPS2010D herunter.

Texas Instruments

Technical Drawing2 SeitenVor 14 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet21 SeitenVor 15 Jahren
Datasheet21 SeitenVor 18 Jahren

Newark

iiiC

Jameco

Mouser

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TPS2010D Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Verwandte Teile

Texas InstrumentsTPS2010AD
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC Tube
Texas InstrumentsTPS2030IDRG4Q1
Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2020IDRQ1
Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125

Beschreibungen

Beschreibungen von Texas Instruments TPS2010D, die von den Distributoren bereitgestellt werden.

5.5-V, 0.4-A, 95-mΩ, load switch 8-SOIC -40 to 85
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC Tube
IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC
Power Muxes and Current Limited Switches .4A 2.7-5.5V HiS
Tube TPS2010 Current Limiting (Fixed) Over Temperature e4 power distribution switch 4.9mm 2.7V 200mA 725mW
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC 0.4A PWR DIST SWITCH 8-SOIC
CURRENT LIMITED POWER DISTRIBUTION SWTCH<AZ
TPS2010 0.4A, 2.7 TO 5.5V SINGLE
The TPS201x family of power-distribution switches is intended for applications where heavy capacitive load sand short circuits are likely to be encountered. The high-side switch is a 95-m\Omega N-channel MOSFET. Gate drive is provided by an internal driver and charge pump designed to control the power switch rise times and fall times to minimize current surges during switching. The charge pump operates at 100 kHz, requires no external components, and allows operation from supplies as low as 2.7 V. When the output load exceeds the current-limit threshold or a short circuit is present, the TPS201x limits the output current to a safe level by switching into a constant-current mode. Continuous heavy overloads and short circuits increase power dissipation in the switch and cause the junction temperature to rise. If the junction temperature reaches approximately 180oC, a thermal protection circuit shuts the switch off to prevent damage. Recovery from thermal shutdown is automatic once the device has cooled sufficiently. The members of the TPS201x family differ only in short-circuit current threshold. The TPS2010 is designed to limit at 0.4-A load; the other members of the family limit at 1.2 A, 2 A, and 2.6 A (see the available options table). The TPS201x family is available in 8-pin small-outline integrated circuit (SOIC) and 14-pin thin shinksmall-outline (TSSOP) packages and operates over a junction temperature range of -40oC to 125oC. Versions in the 8-pin SOIC package are drop-in replacements for Siliconix's Littlefoot(TM) power PMOS switches, except that GND must be connected. Copyright (C) 1995, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.