Texas Instruments TLV5620IN

Serial Input Loading 10 Us Settling Time 8-BIT Dac PDIP14
$ 2.914
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV5620IN herunter.

Texas Instruments

Datasheet16 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet18 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
-0.15%

CAD-Modelle

Laden Sie Texas Instruments TLV5620IN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.914
$ 2.87
Stock
155,795
140,992
Authorized Distributors
4
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

Texas InstrumentsTLV5620CN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Texas InstrumentsTLC7524IN
5V, 14.5V~15.5V, 10MS/s, 8bit, 1:8 Parallel, R-2R, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Beschreibungen

Beschreibungen von Texas Instruments TLV5620IN, die von den Distributoren bereitgestellt werden.

SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
2.7V~5.25V 8bit 1 8 SPI 2.7V~5.25V String DAC PDIP-14 Through hole mounting 4.57mm(height)
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-PDIP -40 to 85
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.048MSPS; No. of DACs:4; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
The TLV5620C and TLV5620I are quadruple 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DA Cs produce an output voltage that ranges between either one or two times the reference voltages and GND; and, the DA Cs are monotonic. The device is simple to use,because it runs from a single supply of 3 V to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5620C and TLV5620I is over a simple three-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and micro controller devices. The 11-bit command word comprises eight bits of data, two DAC select bits, and a range bit, the latter allowing selection between the times1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs update simultaneously through control of LDAC. The digital inputs feature Schmitt triggers for high noise immunity. The 14-terminal small-outline (SO) package allows digital control of analog functions in space-critical applications. The TLV5620C is characterized for operation from 0oC to 70oC. The TLV5620I is characterized for operation from -40oC to 85oC. The TLV5620C and TLV5620I do not require external trimming.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.