Texas Instruments TLV2774CPWR

Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP 0 to 70
$ 1.847
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV2774CPWR herunter.

Texas Instruments

Technical Drawing4 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet64 SeitenVor 18 Jahren
Datasheet16 SeitenVor 26 Jahren

Newark

Factory Futures

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-6.35%

CAD-Modelle

Laden Sie Texas Instruments TLV2774CPWR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.847
$ 2.79
Stock
801,365
228,957
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLV2774CPWR anzeigen.

Verwandte Teile

Texas InstrumentsTLV2774IPWR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2774IPW
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2774AIPW
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
ROHS3Compliant EAR99 NCV33074 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz

Beschreibungen

Beschreibungen von Texas Instruments TLV2774CPWR, die von den Distributoren bereitgestellt werden.

Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP 0 to 70
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin TSSOP T/R
Quad Op Amp, 5.1MHz BW, 10.5V/¦Ìs SR, Rail-to-Rail, TSSOP
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
1mA (x4 Ch) 10.5V/μs 17nV/rtHz 5.1MHz Shutdown Rail-to-Rail 50mA 4-Ch 4-Bit ±3V, 6V 700μV 2pA CMOS TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.