Texas Instruments TLV2474AIPWR

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
$ 2.86
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV2474AIPWR herunter.

Texas Instruments

Technical Drawing4 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet52 SeitenVor 18 Jahren
Datasheet16 SeitenVor 26 Jahren

Newark

Factory Futures

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
+170%

CAD-Modelle

Laden Sie Texas Instruments TLV2474AIPWR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.86
$ 2.934
$ 2.934
Stock
348,457
301,832
301,832
Authorized Distributors
3
2
2
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
64 dB
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLV2474AIPWR anzeigen.

Verwandte Teile

Texas InstrumentsLMV774MT/NOPB
Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
Texas InstrumentsLMV774MTX/NOPB
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Texas InstrumentsOPA4171AIPWR
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Texas Instruments TLV2474AIPWR, die von den Distributoren bereitgestellt werden.

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
IC OPAMP GP 2.8MHZ RRO 14TSSOP / Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
Four channels 2.5pA 1.5V/us 2.8MHz TSSOP-14 Operational Amplifier ROHS
Quad Op Amp, 2.8MHz BW, 6V, Rail-to-Rail, 14-TSSOP
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
Op Amp 2 Ch 2.8MHz Rail-to-Rail ±3V 6V 250μV 2.5pA 35mA 1.5V/μs Shutdown CMOS TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.