Texas Instruments TLV2460CDR

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
$ 1.295
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV2460CDR herunter.

Texas Instruments

Datasheet74 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet58 SeitenVor 18 Jahren
Datasheet7 SeitenVor 27 Jahren

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
-0.20%

CAD-Modelle

Laden Sie Texas Instruments TLV2460CDR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.295
$ 1.488
Stock
308,494
267,675
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLV2460CDR anzeigen.

Verwandte Teile

Texas InstrumentsTLV2460IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV2460ID
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV2461IDR
Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Beschreibungen

Beschreibungen von Texas Instruments TLV2460CDR, die von den Distributoren bereitgestellt werden.

Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
550μA 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 1 1 ±3V,6V 500μV 1.3nA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.