Texas Instruments TLV1571IPW

1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85
$ 4.883
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV1571IPW herunter.

Texas Instruments

Technical Drawing2 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren

HQonline

Mouser

iiiC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TLV1571IPW Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.883
$ 4.658
Stock
299,532
195,585
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
-
Number of Bits
10
-
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Verwandte Teile

Texas InstrumentsTLV1570IPW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial Automotive 20-Pin TSSOP Tube
Texas InstrumentsTLV1570IPWR
8-Channel Single ADC SAR 1.25Msps 10-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLV1570CPW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7492BRUZ
IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7472BRUZ
Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 5.25 V, TSSOP
Analog DevicesAD7492BRU-REEL
Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Texas Instruments TLV1571IPW, die von den Distributoren bereitgestellt werden.

1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85
IC 10BIT 1.25MSPS AD8CH 24-TSSOP / 1-Channel Single ADC SAR 1.25Msps 10-bit Parallel 24-Pin TSSOP Tube
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
Converters - Analog to Digital (ADC) 10bit 1.2 MSPS PA
24-TSSOP (0.173 4.40mm Width) NICKEL PALLADIUM GOLD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 7.8mm 0.625MHz 5.5V -40C~85C
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The TLV1571/1578 is a 10-bit data acquisition system that combines an 8-channel input multiplexer (MUX), ahigh-speed 10-bit ADC, and a parallel interface. The device contains two on-chip control registers allowing control of channel selection, software conversion start, and power down via the bidirectional parallel port. The control registers can be set to a default mode by applying a dummy RD signal when WR is tied low. This allows the TLV1571/1578 to be configured by hardware. The MUX is independently accessible. This allows the user to insert a signal conditioning circuit such as an anti aliasing filter or an amplifier, if required, between the MUX and the ADC. Therefore, one signal conditioning circuit can be used for all eight channels. The TLV1571 is a single channel analog input device with all the same functions as the TLV1578. The TLV1571/TLV1578 operates from a single 2.7-V to 5.5-V power supply. It accepts an analog input range from 0 V to AV DD and digitizes the input at a maximum 1.25 MSPS throughput rate at 5 V. The power dissipations are only 12 mW with a 3-V supply or 35 mW with a 5-V supply. The device features an auto power-down mode that automatically powers down to 1 mA 50 ns after conversion is performed. In software power-down mode, the ADC is further powered down to only 10 uA. Copyright (C) 2000, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.