Texas Instruments TLC27M4IPWR

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP -40 to 85
$ 0.69
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC27M4IPWR herunter.

Texas Instruments

Technical Drawing4 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet51 SeitenVor 12 Jahren
Datasheet49 SeitenVor 14 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet43 SeitenVor 18 Jahren

LCSC

DigiKey

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.26%

CAD-Modelle

Laden Sie Texas Instruments TLC27M4IPWR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.69
$ 0.872
Stock
2,120,691
221,108
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
570 µA
570 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLC27M4IPWR anzeigen.

Verwandte Teile

Texas InstrumentsTLC27M4CPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PWR
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324MTX/NOPB
Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
STMicroelectronicsLM2902PT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
STMicroelectronicsLM2902WYPT
Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Beschreibungen

Beschreibungen von Texas Instruments TLC27M4IPWR, die von den Distributoren bereitgestellt werden.

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
Precision Operational Amplifier
570μA(x2 Ch) 620mV/μs 32nV/rtHz@5V 525kHz CMOS 30mA 4 4 16V 1.1mV 0.7pA General Purpose TSSOP-14 SMD, Adhesive Mount 1.2mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes
The TLC27M4 and TLC27M9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds comparable to that of general-purpose bipolardevices. These devices use Texas Instruments silicon-gate LinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, make these cost-effective devices ideal for applications that have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. Copyright (C) 1998, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.