Texas Instruments TLC27L4CN

Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 110KHZ 14DIP
$ 0.787
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC27L4CN herunter.

Texas Instruments

Official datasheet0 SeitenVor 0 Jahren
Datasheet43 SeitenVor 15 Jahren
Datasheet43 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren

Upverter

Newark

Jameco

HQonline

Bestandsverlauf

3-Monats-Trend:
-10.34%

CAD-Modelle

Laden Sie Texas Instruments TLC27L4CN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLC27L4CN anzeigen.

Verwandte Teile

Texas InstrumentsTLC27L4ACN
Operational Amplifier, 110 Khz, 4, 0.05 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsTLC27L4IN
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLC27L4BCN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube

Beschreibungen

Beschreibungen von Texas Instruments TLC27L4CN, die von den Distributoren bereitgestellt werden.

Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 110KHZ 14DIP
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-PDIP 0 to 70
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER
IC, OP AMP, QUAD CMOS, 27L4, DIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 65kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: DIP; Nombre de bro
Ic, Op Amp, Quad Cmos, 27L4, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:65Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L4CN
The TLC27L4 and TLC27L9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power, and high gain. These devices use Texas instruments silicon-gateLinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and low-power consumption make these cost-effective devices ideal for high-gain,low- frequency, low-power applications. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC27L4 (10 mV) to the high-precision TLC27L9 (900 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 1994, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TLC 27L4CN
  • TLC27L4CN .
  • TLC27L4CN.