Texas Instruments TLC274BIDR

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
$ 1.415
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC274BIDR herunter.

Texas Instruments

Technical Drawing4 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet53 SeitenVor 11 Jahren
Datasheet53 SeitenVor 15 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet50 SeitenVor 18 Jahren

Upverter

Farnell

HQonline

Newark

Bestandsverlauf

3-Monats-Trend:
-22.32%

CAD-Modelle

Laden Sie Texas Instruments TLC274BIDR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.415
$ 1.51
Stock
309,081
121,060
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLC274BIDR anzeigen.

Verwandte Teile

Texas InstrumentsTLC274BCDR
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274BCD
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274IDR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOIC

Beschreibungen

Beschreibungen von Texas Instruments TLC274BIDR, die von den Distributoren bereitgestellt werden.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Quad Op Amp, 1.7MHz GBW, 60pA Ib, 2mV Vos, 4V-16V, 14-SOIC
2.7mA(x4 Channels) 3.6V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 4 4 4V 16V 340μV 0.6pA General Purpose SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; O; IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.