Texas Instruments TLC272CPWR

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin TSSOP T/R / IC OPAMP GP 2.2MHZ 8TSSOP
$ 0.82
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC272CPWR herunter.

Newark

Datasheet53 SeitenVor 11 Jahren
Datasheet51 SeitenVor 12 Jahren
Datasheet53 SeitenVor 10 Jahren

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-94.48%

CAD-Modelle

Laden Sie Texas Instruments TLC272CPWR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.82
$ 0.979
$ 0.979
Stock
473,962
324,293
324,293
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Verwandte Teile

Texas InstrumentsTLC2272IPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Texas InstrumentsTLC2272CPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC2272ACPWR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Texas Instruments TLC272CPWR, die von den Distributoren bereitgestellt werden.

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin TSSOP T/R / IC OPAMP GP 2.2MHZ 8TSSOP
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
ROHS3Compliant EAR99 TLC272 Tape & Reel (TR) op amp buffer circuit 3mm 0.00006muA 10mV 2000kHz
null 0.7pA 2.2MHz TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, 1.7MHZ, 3.6V/ us, TSSOP-8; O; IC, OP-AMP, 1.7MHZ, 3.6V/ us, TSSOP-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:TSSOP; No. of Pins:8
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.