Texas Instruments TLC1549ID

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
$ 12.528
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC1549ID herunter.

Texas Instruments

Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 15 Jahren

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TLC1549ID Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.528
$ 11.88
$ 11.88
Stock
170,308
293,660
293,660
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Verwandte Teile

Texas InstrumentsTLC1549CD
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85
Texas InstrumentsTLC1549CDR
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Texas InstrumentsTLC1549CDG4
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85

Beschreibungen

Beschreibungen von Texas Instruments TLC1549ID, die von den Distributoren bereitgestellt werden.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8
5V 38Ksps 10bit 1 10 SPI Single-Ended 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC 10 BIT 38 KSPS ADC S/O 8-SOIC
Converters - Analog to Digital (ADC) Single In Serial
8-SOIC (0.154 3.90mm Width) TLC1549 ACTIVE (Last Updated: 4days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 800muA 38ksps 4mW
ADC, 10BIT, 38KSPS, SOIC-8; Résolution (Bits): 10bit; Taux d'échantillonnage: 38kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.5V;
Adc, 10Bit, 38Ksps, Soic-8; Resolution (Bits):10Bit; Sampling Rate:38Ksps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1549ID
The TLC1549C, TLC1549I, and TLC1549Mare 10-bit, switched-capacitor, successive approximation analog-to-digital converters. These devices have two digital inputs and a 3-state output [chip select (CS), input-output clock(I/O CLOCK), and data output (DATA OUT)] that provide a three-wire interface to the serial port ofa host processor. The sample-and-hold function is automatic. The converter incorporated in these devices features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low error conversion over the full operating free-air temperature range. The TLC1549C is characterized for operation from 0oC to 70oC. The TLC1549I is characterized for operation from -40oC to 85oC. The TLC1549M is characterized for operation over the full military temperature range of -55oC to 125oC.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TLC1549ID .
  • TLC1549ID..