Texas Instruments TLC083CD

Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70
$ 1.384
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC083CD herunter.

Texas Instruments

Datasheet52 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet54 SeitenVor 15 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet50 SeitenVor 18 Jahren

Arrow Electronics

iiiC

DigiKey

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TLC083CD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.384
$ 1.27
Stock
282,278
530,927
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
-
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V
Operating Supply Current
1.9 mA
1.9 mA

Verwandte Teile

Texas InstrumentsTLC083ID
Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC073ID
Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
STMicroelectronicsTSX923IST
TSX923 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-10
Texas InstrumentsTLV2463AID
Dual Low-Power, ail-to- ail Input/Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 10.45mm 1muA 4mV 10000kHz
Analog DevicesAD8279ARZ-RL
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Texas Instruments TLC083CD, die von den Distributoren bereitgestellt werden.

Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The first members of TI's new Bi Mos general-purpose operational amplifier family are the TLC08x. The BiMOSfamily concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16V across commercial (0oC to 70oC) and an extended industrial temperature range (-40oC to 125oC), Bi Mos suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD(TM) packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in TI's patented LBC3 Bi CMOS process, the new Bi Mos amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include abandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/\Delta Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive +-50-mA loads comfortably from anultrasmall-footprint MSOP Power Pad package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.