Texas Instruments SN74V283-10PZA

FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray
$ 27.619
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74V283-10PZA herunter.

Texas Instruments

Datasheet52 SeitenVor 17 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet52 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 20 Jahren
Datasheet21 SeitenVor 27 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
-1.28%

CAD-Modelle

Laden Sie Texas Instruments SN74V283-10PZA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Verwandte Teile

Texas InstrumentsSN74V263-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V293-10PZA
3-STATE QUAD PARALLEL GULL WING Synchronous FIFO 0C~70C 3.45V 1.125M 64K x 18 128K x 9 10ns
Texas InstrumentsSN74V273-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 5.5V 144kb 10ns
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns

Beschreibungen

Beschreibungen von Texas Instruments SN74V283-10PZA, die von den Distributoren bereitgestellt werden.

FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray
ACTIVE (Last Updated: 1week ago) 74V283 Depth Width Tray fifo memory 100MHz 35mA 0.65mm 10ns
32768 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70
FIFO Logic IC; Frequency Max:166MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
The SN74V263, SN74V273, SN74V283, and SN74V293 are exceptionally deep, high-speed, CMOS first-in first-out (FIFO) memories with clocked read and write controls and a flexible bus-matching *9/*18 data flow. There is flexible *9/*18 bus matching on both read and write ports. The period required by the retransmit operation is fixed and short. The first-word data-latency period, from the time the first word is written to an empty FIFO to the time it can beread, is fixed and short. These FIFOs are particularly appropriate for network, video, telecommunications, data communications, andother applications that need to buffer large amounts of data and match buses of unequal sizes. Each FIFO has a data input port (Dn) and a data output port (Qn), both of which can assume either an 18-bitor 9-bit width, as determined by the state of external control pins' input width (IW) and output width (OW) during the master-reset cycle. The input port is controlled by write-clock (WCLK) and write-enable (WEN) inputs. Data is written into the FIFO on every rising edge of WCLK when WEN is asserted. The output port is controlled by read-clock (RCLK) and read-enable (REN) inputs. Data is read from the FIFO on every rising edge of RCLK when REN is asserted. An output-enable (OE) input is provided for 3-state control of the outputs. Copyright (C) 2003, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.