Texas Instruments SN74V245-15PAG

ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
$ 12.951
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74V245-15PAG herunter.

HQonline

Datasheet43 SeitenVor 17 Jahren

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
-1.12%

CAD-Modelle

Laden Sie Texas Instruments SN74V245-15PAG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsSN74V235-15PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Synchronous FIFO 4.5K (256 x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14)
Texas InstrumentsSN74V215-20PAG
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP Tray
Texas InstrumentsSN74V235-20PAG
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP

Beschreibungen

Beschreibungen von Texas Instruments SN74V245-15PAG, die von den Distributoren bereitgestellt werden.

ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray
4096 X 18, 67Mhz Fifo Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74V245-15PAG.
72K£¨4K x 18£© Yes 4Kx18 2 3V 35mA 3.6V 66.7MHz Synchronous , 18bit QFP 10mm*1mm
The SN74V215, SN74V225, SN74V235, and SN74V245 are very high-speed, low-power CMOS clocked first-in first-out (FIFO) memories. They support clock frequencies up to 133 MHz and have read-access times as fast as 5 ns. These DSP-Sync (TM) FIFO memories feature read and write controls for use in applications such asDSP-to-processor communication, DSP-to-analog front end (AFE) buffering, network, video, and data communications. These are synchronous FIFOs, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between DSPs, microprocessors, and/or buses controlled by a synchronous interface. An output-enable (OE) input controls the 3-state output. The synchronous FIFOs have two fixed flags, empty flag/output ready (EF/OR) and full flag/input ready (FF/IR),and two programmable flags, almost-empty (PAE) and almost-full (PAF). The offset loading of the programmable flags is controlled by a simple state machine, and is initiated by asserting the load pin (LD). Ahalf-full flag (HF) is available when the FIFO is used in a single-device configuration. Two timing modes of operation are possible with these devices: first-word fall-through (FWFT) mode and standard mode. In FWFT mode, the first word written to an empty FIFO is clocked directly to the data output lines after three transitions of the RCLK signal. A read enable (REN) does not have to be asserted for accessing the first word. In standard mode, the first word written to an empty FIFO does not appear on the data output lines unless aspecific read operation is performed. A read operation, which consists of activating REN and enabling a rising RCLK edge, shifts the word from internal memory to the data output lines. These devices are depth expandable, using a daisy-chain technique or FWFT mode. The XI and XO pins areused to expand the FIFOs. In depth-expansion configuration, first load (FL) is grounded on the first device and set to high for all other devices in the daisy chain. The SN74V215, SN74V225, SN74V235, and SN74V245 are characterized for operation from 0oC to 70oC. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74V245-15PAG.