Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Texas Instruments SN74LVCZ244AN

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.791
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74LVCZ244AN herunter.

Texas Instruments

Datasheet15 SeitenVor 18 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.791
$ 0.53
$ 0.53
Stock
188,907
548,121
548,121
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.9 ns
19.8 ns
19.8 ns
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Verwandte Teile

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH
Texas InstrumentsSN74ABT833NT
8-Bit to 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85
NXP SemiconductorsN74F245N,602
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP

Beschreibungen

Beschreibungen von Texas Instruments SN74LVCZ244AN, die von den Distributoren bereitgestellt werden.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
IC BUF NON-INVERT 3.6V 20DIP / Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
ROHS3Compliant DUAL CMOS ENABLE LOW Logic Buffer, Non-Inverting -40C~125C TA 3.3V 8.6ns 24mA 24mA
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUT
IC BUFFER NON-INVERT 3.6V 20DIP
This octal buffer/line driver is designed for 2.7-V to 3.6-V VCC operation. The SN74LVCZ244A is organized as two 4-bit line drivers with separate output-enable (OE)\ inputs. When OE\ is low, the device passes data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment. When VCC is between 0 and 1.5 V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5 V, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.