Texas Instruments SN74LS126AN

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
$ 0.594
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74LS126AN herunter.

Texas Instruments

Datasheet23 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet23 SeitenVor 14 Jahren
Datasheet21 SeitenVor 15 Jahren
Datasheet21 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren

Farnell

element14 APAC

Newark

TME

Bestandsverlauf

3-Monats-Trend:
-0.45%

CAD-Modelle

Laden Sie Texas Instruments SN74LS126AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.594
$ 31.56
Stock
569,394
139,948
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer
Number of Elements
4
-
Number of Bits per Element
1
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-2.6 mA
-
Propagation Delay
35 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74LS126AN anzeigen.

Verwandte Teile

Texas InstrumentsSN74LS125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT125E
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Beschreibungen

Beschreibungen von Texas Instruments SN74LS126AN, die von den Distributoren bereitgestellt werden.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Tube Not Qualified NICKEL PALLADIUM GOLD 74LS logic buffer 2.6mA 24mA 7.62mm 5V 0C~70C TA
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14
BUFFER, BUS; Logic IC Function:Quad Bus Buffer with 3-State Output; Logic IC Family:LS; Logic IC Base Number:74126; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74126; No. of Pins:14; Termination Type:Through Hole
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74LS126AN .
  • SN74LS126AN.
  • SN74LS126AN..