Texas Instruments SN74LS125AD

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight Bipolar 14-Pin SOIC
$ 0.621
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74LS125AD herunter.

Bestandsverlauf

3-Monats-Trend:
-1.28%

CAD-Modelle

Laden Sie Texas Instruments SN74LS125AD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.621
$ 0.461
$ 0.461
Stock
415,111
31,189,901
31,189,901
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74LS125AD anzeigen.

Verwandte Teile

Texas InstrumentsSN74LVC125AD
BUFFER/LINE DRIVER, QUAD, SOIC-14; Available until stocks are exhausted
Texas InstrumentsSN74LVC126ADR
Texas Instruments SN74LVC126ADR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
Texas InstrumentsSN74LVC126AD
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Texas Instruments SN74LS125AD, die von den Distributoren bereitgestellt werden.

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight Bipolar 14-Pin SOIC
1 24mA 4.75V~5.25V 2.6mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer; Quadruple Bus Buffer with 3-State Outputs; SOIC-D; 5 V (Nom.)
4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
QUADRUPLE BUS BUFFER, SMD, 14SOIC; Logic Family / Base Number: 74LS125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74125; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74LC125; IC Temperature Range: Commercial; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quadruple Bus Buffers (3-State); Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74LS125AD .
  • SN74LS125AD.