Texas Instruments SN74F240N

Buffer/driver, Octal; F-ttl; 5 V (nom.); 2 V (min.); 0.8 V (max.); 64 ma (max.)
$ 0.821
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74F240N herunter.

Newark

Datasheet18 SeitenVor 11 Jahren
Datasheet16 SeitenVor 17 Jahren
Datasheet14 SeitenVor 27 Jahren
Datasheet18 SeitenVor 12 Jahren

Texas Instruments

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-0.22%

CAD-Modelle

Laden Sie Texas Instruments SN74F240N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.821
$ 0.821
$ 0.821
Stock
36,123,627
36,123,627
36,123,627
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74F240N anzeigen.

Verwandte Teile

Texas InstrumentsSN74ABT240AN
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ALS240A-1N
4 48mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT240N
Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm

Beschreibungen

Beschreibungen von Texas Instruments SN74F240N, die von den Distributoren bereitgestellt werden.

BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Bus Driver, F/FAST Series, 8-Func, 4-Bit, Inverted Output, TTL, PDIP20
IC,SN74F240N,DIP-20 OCTAL BUFFER/DRIVER W/ 3 ST.
50mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
OCTAL BUFFER/DRIVER, 3-STATE, DIP20; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:F; Logic IC Function:Octal Buffer / Driver with 3-State Output; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Taken together with the ´F241 and ´F244, these devices provide the choice of selected combinations of inverting and noninverting outputs, symmetrical (active-low output-enable) inputs, and complementary OE and inputs. The ´F240 is organized as two 4-bit buffers/line drivers with separate output enable () inputs. When is low, the device passes data from the A inputs to the Y outputs. When is high, the outputs are in the high-impedance state. The SN74F240 is available in TI's shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area. The SN54F240 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74F240 is characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74F240 N
  • SN74F240N .
  • SN74F240N.
  • SN74F240N..