Texas Instruments SN74F161ADR

Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
$ 0.459
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74F161ADR herunter.

Newark

Datasheet17 SeitenVor 11 Jahren

Texas Instruments

Mouser

SHENGYU ELECTRONICS

LCSC

Bestandsverlauf

3-Monats-Trend:
-0.64%

CAD-Modelle

Laden Sie Texas Instruments SN74F161ADR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.459
$ 0.699
$ 0.699
Stock
351,167
480,646
480,646
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74F161ADR anzeigen.

Verwandte Teile

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsSN74F163AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F163ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counter Single 4-Bit Sync Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)

Beschreibungen

Beschreibungen von Texas Instruments SN74F161ADR, die von den Distributoren bereitgestellt werden.

Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Cut Tape (CT) Active e4 74F161 logic counter 15ns 3.91mm 5V 0.02A
IC, 4BIT BINARY COUNTER, SYNC, SOIC-16, FULL REEL
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
SOIC-16 IC, 4.5V-5.5V, SMD, Adhesive Mount, 1.5mm H
IC BINARY COUNTER 4-BIT 16SOIC
IC SYNC 4BIT BINRY COUNTR 16SOIC
This synchronous, presettable, 4-bit binary counter has internal carry look-ahead circuitry for use in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple-clock) counters. However, counting spikes can occur on the ripple-carry (RCO) output. A buffered clock (CLK) input triggers the four flip-flops on the rising (positive-going) edge of CLK. This counter is fully programmable. That is, it can be preset to any number between 0 and 15. Because presetting is synchronous, a low logic level at the load (LOAD) input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of ENP and ENT. The clear function is asynchronous, and a low logic level at the clear (CLR) input sets all four of the flip-flop outputs to low, regardless of the levels of CLK, LOAD, ENP, and ENT. The carry look-ahead circuitry provides for cascading counters for n-bit synchronous applications, without additional gating. This function is implemented by the ENP and ENT inputs and an RCO output. Both ENP and ENT must be high to count, and ENT is fed forward to enable RCO. RCO, thus enabled, produces ahigh-logic-level pulse while the count is 15 (HHHH). The high-logic-level overflow ripple-carry pulse can be used to enable successive cascaded stages. Transitions at ENP or ENT are allowed, regardless of the level of CLK. The SN74F161A features a fully independent clock circuit. Changes at ENP, ENT, or LOAD that modify the operating mode have no effect on the contents of the counter until clocking occurs. The function of the counter (whether enabled, disabled, loading, or counting) is dictated solely by the conditions meeting the setup and hold times.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.