Texas Instruments SN74AS4374BDW

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
$ 4.163
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74AS4374BDW herunter.

Texas Instruments

Datasheet12 SeitenVor 18 Jahren

Arrow Electronics

DigiKey

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 4.163
$ 2.52
Stock
157,275
157,384
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
8 ns
8 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Verwandte Teile

Texas InstrumentsSN74F377ADWR
Octal D-Type Flip-Flop With Clock Enable 20-SOIC 0 to 70
Texas InstrumentsSN74AS374DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74AS374DWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
MC74ACT Series 4.5 V to 5.5 V SMT Octal D Flip-Flop with Clock Enable - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
74VHCT574A Series 5.5 V Eight D-Type, Flip Flop IC SMT 3-ST Shifter - SOIC-20W

Beschreibungen

Beschreibungen von Texas Instruments SN74AS4374BDW, die von den Distributoren bereitgestellt werden.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Positive edge 150mA 8ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 48mA Standard 74AS Single ended 15mA 125MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCTAL DUAL-RANK F-F, 20SOIC; Logic IC Function:Octal D-Type Edge Triggered Dual Rank Flip-Flop with 3-State Outputs; Logic IC Family:AS; Logic IC Base Number:744374; Frequency:125MHz; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD
This 8-bit flip-flop features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops of the SN74AS4374B are edge-triggered D-type flip-flops. On the second positive transition of the clock (CLK) input, the Q outputs are set to the logic levels set up at the data (D) inputs. The output-enable () input does not affect internal operations of the flip-flops. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. The SN74AS4374B is characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.