Texas Instruments SN74AS241ADW

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
$ 2.07
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74AS241ADW herunter.

Texas Instruments

Datasheet17 SeitenVor 18 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 2.07
$ 2.07
Stock
185,942
135,789
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
15 mA
15 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP-II T/R
Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOIC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
64mA 4.75V~5.25V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Beschreibungen

Beschreibungen von Texas Instruments SN74AS241ADW, die von den Distributoren bereitgestellt werden.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
ROHS3Compliant DUAL TTL ENABLE LOW/HIGH Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 7.5mm
LOGIC,BUFF/DVR TRI-ST OCTAL,20SOICW; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Logic IC Family:AS; Logic IC Base Number:74241; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD
These octal buffers/drivers are designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and noninverting outputs, symmetrical active-low output-enable () inputs, and complementary OE and inputs. These devices feature high fan-out and improved fan-in. The -1 version of SN74ALS241C is identical to the standard version, except that the recommended maximum IOL of the -1 version is 48 mA. There is no -1 version of the SN54ALS241C. The SN54ALS241C and SN54AS241A are characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS241C and SN74AS241A are characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.