Texas Instruments SN74ACT3641-30PQ

FIFO Mem Sync Dual Depth Bi-Dir 1K x 36 132-Pin BQFP Tray
$ 24.3
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ACT3641-30PQ herunter.

Texas Instruments

Datasheet29 SeitenVor 26 Jahren

Bestandsverlauf

3-Monats-Trend:
-14.29%

CAD-Modelle

Laden Sie Texas Instruments SN74ACT3641-30PQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsSN74ABT3614-30PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3612-30PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70

Beschreibungen

Beschreibungen von Texas Instruments SN74ACT3641-30PQ, die von den Distributoren bereitgestellt werden.

FIFO Mem Sync Dual Depth Bi-Dir 1K x 36 132-Pin BQFP Tray
74ACT3641 Depth Width Tray 74ACT fifo memory 33.4MHz 400muA 0.635mm 30ns
The SN74ACT3641 is a high-speed, low-power, CMOS clocked FIFO memory. It supports clock frequencies up to 67 MHz and has read access times as fast as 12 ns. The 1024 36 dual-port SRAM FIFO buffers data from port A to port B. The FIFO memory has retransmit capability, which allows previously read data to be accessed again. The FIFO has flags to indicate empty and full conditions and two programmable flags (almost full and almost empty) to indicate when a selected number of words is stored in memory. Communication between each port takes place with two 36-bit mailbox registers. Each mailbox register has a flag to signal when new mail has been stored. Two or more devices are used in parallel to create wider datapaths. Expansion is also possible in word depth. The SN74ACT3641 is a clocked FIFO, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between microprocessors and/or buses with synchronous control. The input-ready (IR) flag and almost-full (AF\) flag of the FIFO are two-stage synchronized to CLKA. The output-ready (OR) flag and almost-empty (AE\) flag of the FIFO are two-stage synchronized to CLKB. Offset values for the AF\ and AE\ flags of the FIFO can be programmed from port A or through a serial input. The SN74ACT3641 is characterized for operation from 0C to 70C. For more information on this device family, see the following application reports: FIFO Patented Synchronous Retransmit: Programmable DSP-Interface Application for FIR Filtering (literature number SCAA009) FIFO Mailbox-Bypass Registers: Using Bypass Registers to Initialize DMA Control (literature number SCAA007) Metastability Performance of Clocked FIFOs (literature number SCZA004)

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.