Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Texas Instruments SN74ABT646NT

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
$ 1.018
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ABT646NT herunter.

Texas Instruments

Datasheet18 SeitenVor 12 Jahren
Datasheet19 SeitenVor 15 Jahren
Datasheet18 SeitenVor 18 Jahren

Farnell

DigiKey

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments SN74ABT646NT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.018
$ 31.605
$ 31.605
Stock
197,745
108,013
108,013
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Propagation Delay
7.4 ns
11 ns
11 ns
Low Level Output Current
32 mA
-
-
High Level Output Current
64 mA
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Verwandte Teile

Texas InstrumentsSN74ABT652NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74AS245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Beschreibungen

Beschreibungen von Texas Instruments SN74ABT646NT, die von den Distributoren bereitgestellt werden.

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ABT; Package/Case:24-PDIP ;RoHS Compliant: Yes
LOGIC, BUS TRANSCVR OCTAL, 24DIP; Logic Family / Base Number: 74ABT646; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ABT; Logic IC Base Number: 74646; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74646; Logic IC Base Number: 74646; Logic IC Function: Octal Bus Transceiver and Register with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole
These devices consist of bus transceiver circuits,D-type flip-flops, and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. Data on the A or B bus is clocked into the registers on the low-to-high transition of the appropriate clock (CLKAB or CLKBA) input. Figure 1 illustrates the four fundamental bus-management functions that can be performed with the 4ABT646. Output-enable (OE ) and direction-control (DIR)inputs are provided to control the transceiver functions. In the transceiver mode, data present at the high-impedance port may be stored in either register or in both. The select-control (SAB and SBA) inputs can multiplex stored and real-time (transparent mode) data. The direction control (DIR) determines which bus will receive data when OE is low. In the isolation mode (OE high), A data may be stored in one register and/or B data may be stored in the other register. When an output function is disabled, the input function is still enabled and may be used to store and transmit data. Only one of the two buses, A or B, may be driven at a time. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT646 is available in TI's shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area. The SN54ABT646 is characterized for operation over the full military temperature range of -55oC to 125oC. TheSN74ABT646 is characterized for operation from -40oC to 85oC. EPIC-IIB is a trademark of Texas Instruments Incorporated. UNLESS OTHERWISE NOTED this document contains PRODUCTION DATA information current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.