Texas Instruments PCM56P

Serial Input Loading 1.5 Us Settling Time 16-BIT Dac PDIP16
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments PCM56P herunter.

Texas Instruments

Datasheet16 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet14 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren
Datasheet5 SeitenVor 27 Jahren

Verical

Factory Futures

Farnell

Newark

CAD-Modelle

Laden Sie Texas Instruments PCM56P Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 17.438
$ 17.438
Stock
218,841
265,603
265,603
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Beschreibungen

Beschreibungen von Texas Instruments PCM56P, die von den Distributoren bereitgestellt werden.

SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
Digital to Analogue Converter, 16 bit, Serial, 4.75V to 13.2V, DIP, 16
Converters - Digital to Analog (DAC) Series Input 16-Bit Monolithic DAC
IC, 16BIT DAC SERIAL INPUT, DIP16; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:± 4.75V to ± 13.2V; Supply Voltage Range - Digital:± 4.75V to ± 13.2V; Supply Current:12mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-25°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:56; IC Case Style:DIP; Input Type:Serial; Linearity Error:0.001%; No. of Bits:16; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Type:Voltage; Package / Case:DIP; Sample Rate:666kHz; Settling Time:1.5µs; Supply Voltage Max:13.2V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 13.2V
The PCM56 is a state-of-the-art, fully monotonic, digital-to-analog converter that is designed and specified for digital audio applications. This device employs ultra-stable nichrome (NiCr) thin-film resistors to provide monotonicity, low distortion, and low differential linearity error (especially around bipolar zero) over long periods of time and over the full operating temperature.This converter is completely self-contained with a stable, low noise, internal zener voltage reference; high speed current switches; a resistor ladder net-work; and a fast settling, low noise output operational amplifier all on a single monolithic chip. The converters are operated using two power supplies that can range from ±5V to ±12V. Power dissipation with ±5V supplies is typically less than 200mW. Also included is a provision for external adjustment of the MSB error (differential linearity error at bipolar zero) to further improve total harmonic distortion (THD) specifications if desired. Few external components are necessary for operation, and all critical specifications are 100% tested. This helps assure the user of high system reliability and outstanding overall system performance.The PCM56 is packaged in a high-quality 16-pin molded plastic DIP package or SOIC and has passed operating life tests under simultaneous high-pressure, high-temperature, and high-humidity conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.