Texas Instruments LP3874EMP-5.0/NOPB

800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.924
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LP3874EMP-5.0/NOPB herunter.

Texas Instruments

Datasheet24 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet22 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 13 Jahren

Arrow Electronics

ODG (Origin Data Global)

Newark

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-0.47%

CAD-Modelle

Laden Sie Texas Instruments LP3874EMP-5.0/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsLP3961EMP-1.8
800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
Texas InstrumentsLP3964EMPX-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
Texas InstrumentsLP3964EMP-2.5/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Beschreibungen

Beschreibungen von Texas Instruments LP3874EMP-5.0/NOPB, die von den Distributoren bereitgestellt werden.

800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LP3874 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 1.8mm 800mA -40C~125C
IC, V REG LDO 0.8A 5.0V, SMD, 3874; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 7V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ic, V Reg Ldo 0.8A 5.0V, Smd, 3874; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:7V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3874EMP-5.0/NOPB
The LP3871/LP3874 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3871/LP3874 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3871/LP3874 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 24mV at 80mA load current and 240mV at 0.8A load current. Ground Pin Current: Typically 6 Ma at 0.8A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP3874EMP-5.0/NOPB .
  • LP3874EMP-5.0NOPB
  • LP3874EMP5.0/NOPB